395-059-544-102

Heilind Number:EDA395-059-544-102
Manufacturer:EDAC
Manufacturer Number:395-059-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-102

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, a versatile component designed for seamless integration in electronic assemblies. With a robust UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row design with 59 positions on a .1-inch pitch, it allows for efficient signal transmission between PCBs. The straight mount orientation and .2-inch row spacing offer ease of installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various industrial applications. Upgrade your projects with this essential connector that guarantees durability and efficiency.