395-059-544-103

Heilind Number:EDA395-059-544-103
Manufacturer:EDAC
Manufacturer Number:395-059-544-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-103

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, featuring 59 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. The straight mount orientation and single row design make it ideal for various PCB applications, while the sleek black color adds a touch of sophistication. Elevate your electronic projects with this essential component, a perfect fit for professionals and enthusiasts alike.