395-059-544-104

Heilind Number:EDA395-059-544-104
Manufacturer:EDAC
Manufacturer Number:395-059-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-104

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for precision and reliability, this connector features 59 positions in a single row, ensuring seamless connectivity for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any environment. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while the copper alloy contacts provide superior conductivity. Operable in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB designs with this essential component for seamless and high-speed data transfer.