395-059-544-107

Heilind Number:EDA395-059-544-107
Manufacturer:EDAC
Manufacturer Number:395-059-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring optimal performance for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable power transmission, while the mount orientation allows for easy installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector maximizes space efficiency without compromising on functionality. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both commercial and industrial applications. Elevate your connectivity game with this essential component for your PCB assembly.