395-059-544-112

Heilind Number:EDA395-059-544-112
Manufacturer:EDAC
Manufacturer Number:395-059-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-112

Detailed Description

Enhance your PCB connectivity with our high-performance 3A Board to Board Card Edge Connector in sleek black. Featuring 59 positions in a single row, this connector is designed for seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, ensuring consistent performance even in demanding environments. Elevate your PCB assembly with this top-of-the-line connector, perfect for high-speed data transmission and power delivery.