395-059-544-178

Heilind Number:EDA395-059-544-178
Manufacturer:EDAC
Manufacturer Number:395-059-544-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With 59 positions and a single row design, it offers seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, durability and reliable conductivity are guaranteed. The black connector features a .1 inch pitch, perfect for compact PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Ensure secure and stable connections with the straight mount orientation. Upgrade your PCB assembly with this essential connector for optimal performance.