395-059-544-403

Heilind Number:EDA395-059-544-403
Manufacturer:EDAC
Manufacturer Number:395-059-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-403

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a contact material of Copper Alloy, you can trust in its secure and stable connections. The .1-inch pitch and .2-inch row spacing offer precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Choose straight mount orientation for easy installation. Elevate your electronics projects with this essential component.