395-059-544-407

Heilind Number:EDA395-059-544-407
Manufacturer:EDAC
Manufacturer Number:395-059-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-407

Detailed Description

Enhance your PCB connectivity with our innovative Black Card Edge Connector. Designed for seamless integration, this connector features a single row with 59 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating between -40 to 105°C, it's suitable for a wide range of environments. Whether for personal or professional use, this connector is a must-have for optimizing your electronic connections.