395-059-544-408

Heilind Number:EDA395-059-544-408
Manufacturer:EDAC
Manufacturer Number:395-059-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-408

Detailed Description

Enhance connectivity within your electronic devices with this 59-position Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. The copper alloy contact material provides efficient conductivity, while the .1 inch pitch and .2 inch row spacing offer seamless integration onto your PCB. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.