395-059-544-412

Heilind Number:EDA395-059-544-412
Manufacturer:EDAC
Manufacturer Number:395-059-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 59 positions in a single row with a pitch of .1 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh operating environments with temperatures ranging from -40 to 105°C. Perfect for card edge applications, this connector offers efficient signal transmission with minimal row spacing of .2 inches. Upgrade your electronics with this essential component, meeting your connectivity needs with precision and durability.