395-059-544-458

Heilind Number:EDA395-059-544-458
Manufacturer:EDAC
Manufacturer Number:395-059-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-458

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 59 positions, ensuring optimal signal transfer. Engineered for durability, its housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. The copper alloy contact material provides superior conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, this connector is ideal for various applications in the electronics industry. Elevate your PCB assembly with this essential component.