395-059-544-488

Heilind Number:EDA395-059-544-488
Manufacturer:EDAC
Manufacturer Number:395-059-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 1-row black card edge connector. Designed for seamless board-to-board PCB connection, it features 59 positions with a pitch of .1 inches for precise alignment. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both efficiency and durability. Its straight mount orientation and 0.2-inch row spacing make it easy to integrate into various electronic setups. Trust in this essential component for seamless and efficient PCB connections in your projects.