395-059-544-604

Heilind Number:EDA395-059-544-604
Manufacturer:EDAC
Manufacturer Number:395-059-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inches, allowing for precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety while the contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, it facilitates easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Upgrade your device's performance with this essential component.