395-059-544-658

Heilind Number:EDA395-059-544-658
Manufacturer:EDAC
Manufacturer Number:395-059-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-658

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly accommodates a variety of electronic setups. With an amperage of 3A and UL 94V-0 Thermoplastic Polyester housing, durability and safety are guaranteed. Copper Alloy contacts ensure reliable conductivity, while a pitch of .1in and row spacing of .2in offer precise positioning. Boasting 59 positions in a single row, it's perfect for complex circuitry. Its straight mount orientation and wide operating temperature range (-40 to 105°C) make it versatile for any application. Elevate your connectivity with this essential component.