395-059-544-678

Heilind Number:EDA395-059-544-678
Manufacturer:EDAC
Manufacturer Number:395-059-544-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-544-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-544-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 59 positions, ensuring seamless communication between boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and performance. Each connection point boasts copper alloy contacts, delivering optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.