395-059-558-102

Heilind Number:EDA395-059-558-102
Manufacturer:EDAC
Manufacturer Number:395-059-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-102

Detailed Description

Enhance your connectivity with this high-performance black PCB connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability in various applications. With 59 positions and a compact .1-inch pitch, it offers seamless board-to-board connection. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Whether you're a tech enthusiast, hobbyist, or professional, this connector is a must-have for seamless integration in your projects. Elevate your connectivity game with this essential component.