395-059-558-103

Heilind Number:EDA395-059-558-103
Manufacturer:EDAC
Manufacturer Number:395-059-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-103

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a right-angle mount orientation, it offers easy installation and efficient space utilization. The copper alloy contact material ensures reliable conductivity, while the 1-row design with 59 positions allows for versatile connections. Operating smoothly in a wide temperature range (-40 to 105 °C), it's perfect for demanding industrial environments. Trust in this connector for optimal performance and durability in your PCB projects.