395-059-558-104

Heilind Number:EDA395-059-558-104
Manufacturer:EDAC
Manufacturer Number:395-059-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-104

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and right angle mount orientation, it offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Upgrade your setup with this essential component for superior connectivity.