395-059-558-107

Heilind Number:EDA395-059-558-107
Manufacturer:EDAC
Manufacturer Number:395-059-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-107

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient signal transmission between PCBs. The durable housing, crafted from UL 94V-0 thermoplastic polyester, offers exceptional protection and longevity. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. With a right-angle mount orientation, it's ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.