395-059-558-108

Heilind Number:EDA395-059-558-108
Manufacturer:EDAC
Manufacturer Number:395-059-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With 59 positions and a single row design, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Featuring copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery with minimal signal loss. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial settings. Upgrade your connectivity solutions with this black card edge connector.