395-059-558-112

Heilind Number:EDA395-059-558-112
Manufacturer:EDAC
Manufacturer Number:395-059-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-112

Detailed Description

Enhance your connectivity solutions with this high-quality right angle board-to-board PCB connector. Designed for optimal performance, it features 59 positions with a pitch of .1 inch, ideal for ensuring seamless connections on your PCBs. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and reliability in various operating environments, ranging from -40 to 105 degrees Celsius. Crafted with copper alloy contacts, it offers excellent conductivity for your electronic applications. Whether you're a DIY enthusiast or a professional electronic engineer, this connector is a must-have component for your projects.