395-059-558-158

Heilind Number:EDA395-059-558-158
Manufacturer:EDAC
Manufacturer Number:395-059-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-158

Detailed Description

Enhance your connectivity with our high-quality Black Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 59 positions in a single row, making it ideal for a wide range of applications. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides seamless integration on your PCB. The Right Angle mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105 °C ensures performance in any environment. Upgrade your connectivity solutions with this essential component.