395-059-558-178

Heilind Number:EDA395-059-558-178
Manufacturer:EDAC
Manufacturer Number:395-059-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions with a single row layout, offering optimal space utilization on your PCB. The right-angle mount orientation allows for easy and efficient installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. Crafted with precision, the contact material made of Copper Alloy guarantees stable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for applications requiring tight spacing. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connectivity with this essential component, a must-have in any electronic assembly.