395-059-558-402

Heilind Number:EDA395-059-558-402
Manufacturer:EDAC
Manufacturer Number:395-059-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-402

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration in black, UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With 59 positions and a pitch of .1 inch, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation facilitates easy PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connections with this essential component.