395-059-558-404

Heilind Number:EDA395-059-558-404
Manufacturer:EDAC
Manufacturer Number:395-059-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-404

Detailed Description

Enhance your PCB connectivity with our 59-position Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this connector ensures reliable signal transmission with its Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Featuring a compact pitch of .1 inches and a convenient right-angle mount orientation, it enables efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our high-quality Card Edge Connector to meet your connectivity needs.