395-059-558-407

Heilind Number:EDA395-059-558-407
Manufacturer:EDAC
Manufacturer Number:395-059-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-407

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring 59 positions in a single row, this connector ensures seamless communication between your devices. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy installation on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in all operating conditions. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for secure and stable connections in your electronic designs.