395-059-558-408

Heilind Number:EDA395-059-558-408
Manufacturer:EDAC
Manufacturer Number:395-059-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-408

Detailed Description

Elevate your circuit connectivity with this high-performance black Board-to-Board PCB Connector. Designed for seamless integration, its 59 copper alloy contact positions ensure reliable transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability, even in harsh environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is built for optimal performance. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. Its right-angle mount orientation makes it versatile for various applications. Upgrade your setup with this essential component for seamless and efficient connections.