395-059-558-412

Heilind Number:EDA395-059-558-412
Manufacturer:EDAC
Manufacturer Number:395-059-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-412

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 59 positions for seamless integration on your PCB. The contact material, made of Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal performance in tight spaces. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB design with this essential connector.