395-059-558-458

Heilind Number:EDA395-059-558-458
Manufacturer:EDAC
Manufacturer Number:395-059-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-458

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector in sleek black. Designed for optimal connectivity, this connector features 59 positions with a single row layout, ensuring seamless communication between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any environment. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing save valuable board space. With an amperage rating of 3A and an operating temperature range of -40°C to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic systems with this essential component for guaranteed performance and durability.