395-059-558-478

Heilind Number:EDA395-059-558-478
Manufacturer:EDAC
Manufacturer Number:395-059-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-478

Detailed Description

Elevate your electronics assembly with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features 59 positions in a single row, ensuring efficient data transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a contact material of copper alloy, signal integrity is maintained at all times. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 in and row spacing of .2 in enable precise connections. Upgrade your PCB setup with this black connector, a reliable choice for demanding applications.