395-059-558-488

Heilind Number:EDA395-059-558-488
Manufacturer:EDAC
Manufacturer Number:395-059-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-488

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a right-angle mount orientation, it enables efficient data transmission in tight spaces. Featuring 59 positions in a single row, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable signal transfer, while the 3A amperage rating supports power-intensive applications. With a pitch and row spacing of .1 and .2 inches respectively, it enables precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector to streamline your PCB assembly process and optimize the performance of your electronic systems.