395-059-558-602

Heilind Number:EDA395-059-558-602
Manufacturer:EDAC
Manufacturer Number:395-059-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-602

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration in electronic devices, it boasts a sleek black housing made of UL 94V-0 thermoplastic polyester for optimal safety and durability. Featuring 59 positions in a single row with a compact pitch of .1 inches, it allows for efficient data transmission. The contact material, crafted from copper alloy, ensures reliable conductivity. With a right-angle mount orientation, it's suitable for various assembly configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial applications. Upgrade your connectivity solutions with this essential component.