395-059-558-604

Heilind Number:EDA395-059-558-604
Manufacturer:EDAC
Manufacturer Number:395-059-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-604

Detailed Description

Enhance connectivity within your electronic devices with our Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 59 positions in a single row, ideal for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while a 3A amperage rating supports power-hungry applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating between -40 and 105°C, it's suitable for a wide range of industrial settings. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics project.