395-059-558-607

Heilind Number:EDA395-059-558-607
Manufacturer:EDAC
Manufacturer Number:395-059-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-607

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration. With 59 positions and a compact .1-inch pitch, this connector ensures precise and efficient data transmission on your circuit board. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in challenging environments. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C allows for usage in various applications. Trust in this Black-colored connector for optimal connectivity in your PCB projects.