395-059-558-608

Heilind Number:EDA395-059-558-608
Manufacturer:EDAC
Manufacturer Number:395-059-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, featuring 59 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the tight pitch and row spacing of .1 in and .2 in respectively optimize space on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity with this essential component.