395-059-558-678

Heilind Number:EDA395-059-558-678
Manufacturer:EDAC
Manufacturer Number:395-059-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-678

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, this sleek black connector features 59 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a 3A amperage and operating temperature range of -40 to 105°C, it's ideal for both standard and demanding environments. The right-angle mount orientation offers versatility in installation, while the 0.1" pitch and 0.2" row spacing facilitate easy PCB integration. Elevate your electronic projects with this essential component.