395-059-558-688

Heilind Number:EDA395-059-558-688
Manufacturer:EDAC
Manufacturer Number:395-059-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-558-688

Detailed Description

Experience seamless connectivity with our Black Board To Board PCB Connector, designed for optimal performance in electronic assemblies. With an amperage rating of 3 A, this connector ensures reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting quality, while the Copper Alloy contact material provides excellent conductivity. Featuring 59 positions in a single row configuration with a .1-inch pitch and .2-inch row spacing, it offers versatile connectivity options. The Right Angle mount orientation allows for easy installation on PCBs, making it ideal for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your electronic systems with this high-performance connector for seamless data transmission.