395-059-559-102

Heilind Number:EDA395-059-559-102
Manufacturer:EDAC
Manufacturer Number:395-059-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure data transmission. Featuring a single row design with 59 positions and a .1 inch pitch, it offers precise alignment for seamless integration. The right-angle mount orientation and .2 inch row spacing provide flexibility in installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your electronics with this essential connector, a perfect choice for demanding PCB setups.