395-059-559-107

Heilind Number:EDA395-059-559-107
Manufacturer:EDAC
Manufacturer Number:395-059-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-107

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 59 positions with a pitch of .1 inch, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 thermoplastic polyester and reliable copper alloy contacts. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for powering your electronic devices, this connector is a must-have for any tech enthusiast.