395-059-559-108

Heilind Number:EDA395-059-559-108
Manufacturer:EDAC
Manufacturer Number:395-059-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-108

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed with precision and durability in mind, it features 59 positions for seamless PCB-to-board integration. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity with this essential component.