395-059-559-404

Heilind Number:EDA395-059-559-404
Manufacturer:EDAC
Manufacturer Number:395-059-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-404

Detailed Description

Elevate your connectivity game with our cutting-edge Black Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row layout and 59 positions, it offers ample room for efficient data transfer. The copper alloy contacts and .1-inch pitch guarantee reliable performance, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for your high-performance electronic projects. Upgrade your setup and experience the next level of connectivity with our premium PCB connector.