395-059-559-412

Heilind Number:EDA395-059-559-412
Manufacturer:EDAC
Manufacturer Number:395-059-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black board-to-board PCB connector. Designed for seamless integration, it features 59 positions with a single row layout, crafted from durable UL 94V-0 thermoplastic polyester housing for optimal performance. The right-angle mount orientation offers flexibility in installation, while the copper alloy contact material ensures reliable conductivity. With a low amperage rating of 3A and operating temperature range of -40 to 105°C, this connector is ideal for various applications, guaranteeing efficient power transmission and signal integrity. Trust in its precision engineering for seamless PCB connections in any project. Elevate your design with this essential component.