395-059-559-458

Heilind Number:EDA395-059-559-458
Manufacturer:EDAC
Manufacturer Number:395-059-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-458

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring a sleek black design, this connector offers seamless installation with its right-angle mount orientation. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transmission. The 59 positions, 1 row, and 0.1-inch pitch provide ample connectivity options for your devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality to enhance your PCB connectivity solutions.