395-059-559-478

Heilind Number:EDA395-059-559-478
Manufacturer:EDAC
Manufacturer Number:395-059-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-478

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, its 59 positions offer ample space for secure linking, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any setup. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, perfect for demanding applications. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy mating in tight spaces. Whether you're a DIY enthusiast or a professional engineer, its right-angle mount orientation offers flexibility in installation. Engineered to withstand harsh environments, it operates flawlessly within a wide temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component, a must-have in any electronic project.