395-059-559-488

Heilind Number:EDA395-059-559-488
Manufacturer:EDAC
Manufacturer Number:395-059-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 59 positions in a single row, offering high-density solutions for your electronic projects. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The connector's durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments, while the copper alloy contact material provides optimal conductivity. Its right-angle mount orientation facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Elevate your electronic designs with this essential component.