395-059-559-602

Heilind Number:EDA395-059-559-602
Manufacturer:EDAC
Manufacturer Number:395-059-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-602

Detailed Description

Enhance your circuit connections with our high-quality Board to Board PCB Connector, designed for optimal performance and reliability. Featuring 59 positions in a single row with a .1-inch pitch and .2-inch row spacing, this connector ensures seamless signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting use in a wide operating temperature range of -40 to 105°C. Its right-angle mount orientation offers versatility in assembly, making it ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.