395-059-559-603

Heilind Number:EDA395-059-559-603
Manufacturer:EDAC
Manufacturer Number:395-059-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-603

Detailed Description

Effortlessly connect your PCBs with this high-performance Card Edge Connector in sleek Black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. Featuring a single row design with 59 positions, it offers seamless integration for your electronic setups. Its right-angle mount orientation and 0.1" pitch make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.