395-059-559-607

Heilind Number:EDA395-059-559-607
Manufacturer:EDAC
Manufacturer Number:395-059-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-607

Detailed Description

Enhance connectivity in your electronic devices with this 59-position Card Edge Connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inch and right-angle mount orientation, it offers efficient space utilization on your PCB. Operating reliably in a wide temperature range from -40 to 105°C, this connector ensures optimal performance in various environments. Perfect for industrial and commercial applications, it guarantees secure and stable connections for your electronic systems. Upgrade your connectivity solutions with this high-quality Card Edge Connector.