395-059-559-612

Heilind Number:EDA395-059-559-612
Manufacturer:EDAC
Manufacturer Number:395-059-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-612

Detailed Description

Enhance connectivity within your electronic devices with this robust and efficient board-to-board PCB connector. Featuring 59 positions in a single row, it ensures seamless transmission of signals. The right-angle mount orientation offers versatility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a contact material of copper alloy and a pitch of .1 inches, this connector facilitates high-speed data transfer. Its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.