395-059-559-658

Heilind Number:EDA395-059-559-658
Manufacturer:EDAC
Manufacturer Number:395-059-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-059-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-059-559-658

Detailed Description

Elevate your PCB connection setup with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts 59 positions with a single row configuration, ensuring optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches streamline the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential connector for enhanced performance and durability.